Kasp Padlock Brass Padlock, 6 mm Shackle, 40mm Body
- RS Stock No.:
- 794-735
- Mfr. Part No.:
- K12040L40D
- Brand:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
$23.15
(exc. GST)
$25.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.15 |
*price indicative
- RS Stock No.:
- 794-735
- Mfr. Part No.:
- K12040L40D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 40mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 40mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security solutions with its Durable construction, Ideal for both indoor and outdoor applications.
Solid brass body ensures durability and resistance to corrosion
Hardened steel shackle adds an extra layer of strength against tampering
Double bolted locking mechanism enhances security and reliability
Supplied with 2 keys for convenience and easy access
Compact lock width of 40mm fits various uses
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
