Kasp Padlock Brass Padlock Weatherproof Keyed Alike, 50 mm Shackle Length, 6.35 mm Diameter, 40mm Body
- RS Stock No.:
- 794-794
- Mfr. Part No.:
- K14540L50A1
- Brand:
- Kasp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-794
- Mfr. Part No.:
- K14540L50A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 50mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Standards/Approvals | ISO 9227 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 50mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
Standards/Approvals ISO 9227 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine padlock is a robust security solution designed to withstand extreme weather conditions and deter unauthorised access with its reliable locking mechanism.
Constructed from marine grade 316 stainless steel for exceptional corrosion resistance
Features a mirror chromed brass padlock for added durability
Includes rust-free internal components MADE from stainless steel and brass
Equipped with a double bolted locking mechanism for enhanced security
Comes with a 5 pin cylinder featuring anti-pick mushroom pins
Related links
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
