Kasp Padlock Brass Padlock Keyed Alike, 21 mm Shackle Length, 6.4 mm Diameter, 40mm Body

Subtotal (1 unit)*

$31.96

(exc. GST)

$35.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.96

*price indicative

RS Stock No.:
794-747
Mfr. Part No.:
K12440GREA1
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

6.4mm

Shackle Length

21mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Colour

Green

Width

40mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock is a reliable 40mm locking solution designed for industrial power supply isolation. Featuring a colour-coded design, it aids compliance with health and safety regulations by allowing different departments to operate autonomously.

Complies with health and safety regulations for industrial power supplies

Features a coloured vinyl jacket that protects against accidental damage

Constructed with a solid brass body for maximum corrosion resistance

Includes a double bolted locking mechanism for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy