Keystone N Battery Holder Coil Spring

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.74

(exc. GST)

$1.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 219 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 499$1.74-
500 +$1.721%

*price indicative

RS Stock No.:
279-4971
Mfr. Part No.:
2470
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Compatible Battery Size

N

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

1

Mount Type

Surface

Body Material

Polypropylene

Termination Type

Coil Spring

Width

13mm

Standards/Approvals

No

Height

12.7mm

Length

35mm

COO (Country of Origin):
US

Single & Multiple AAA, AA & N Battery Holders


Features and Benefits


Keeps batteries organised and protected

Withstands shock and vibration

Applications:


Electronic toys

Circuit Boards

Digital photo frames

Electronic calendars

Digital products requiring batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy