RS PRO Steel 595 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS Stock No.:
- 823-904
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $213.75
View bulk pricing optionsSubtotal (1 kit)*
$241.50
(exc. GST)
$265.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $241.50 | - |
| 5 + | $198.75 | $213.75 |
*price indicative
- RS Stock No.:
- 823-904
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screw/Bolt Kit | |
| Number of Pieces | 595 | |
| Kit Contents | Bolt, Screw | |
| Head Shape | Button | |
| Sub Type | Socket Screw | |
| Drive Type | Hex Socket | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Screw/Bolt Length Longest | 25mm | |
| Standards/Approvals | ISO 7380 | |
| Screw/Bolt Length Shortest | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screw/Bolt Kit | ||
Number of Pieces 595 | ||
Kit Contents Bolt, Screw | ||
Head Shape Button | ||
Sub Type Socket Screw | ||
Drive Type Hex Socket | ||
Material Steel | ||
Finish Bright Zinc | ||
Screw/Bolt Length Longest 25mm | ||
Standards/Approvals ISO 7380 | ||
Screw/Bolt Length Shortest 8mm | ||
ISO Metric Threads Black High Tensile Steel
To DIN7380
10·9 grade heat treated high tensile alloy steel
Black oxide finish
Supplied in polypropylene storage box
Related links
- RS PRO Titanium 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 490 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 410 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 426 Piece Hex Socket Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 431 Piece Hex Socket Drive Machine Screw Drive Screw/Bolt Kit
