Squire Padlock Boron Alloy, Steel Padlock Weatherproof, 63 mm Shackle Length, 8 mm Diameter, 50mm Body

Subtotal (1 unit)*

$117.45

(exc. GST)

$129.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.45

*price indicative

RS Stock No.:
652-208
Mfr. Part No.:
VULCAN COMBI 50 2.5
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

8mm

Shackle Length

63mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Boron Alloy, Steel

Width

50mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Squire 50mm die-cast alloy padlock is designed for both durability and security, featuring a satin chrome finish and a weather-resistant protective cover for reliable outdoor use. Its hardened boron steel shackle enhances resistance against forced entry, while the double locking mechanism adds an extra layer of protection. With a fully recordable 4-wheel dial offering 10,000 possible combinations, it provides flexible and robust security.

Patented push button opening

Easy to use with no keys to lose

Suitable for indoor and outdoor use

Medium security rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy