Squire Padlock Steel Padlock Weatherproof, 18.5 mm Shackle Length, 8.5 mm Diameter, 70mm Body
- RS Stock No.:
- 652-204
- Mfr. Part No.:
- DCL1 COMBI
- Brand:
- Squire
Subtotal (1 unit)*
$63.93
(exc. GST)
$70.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.93 |
*price indicative
- RS Stock No.:
- 652-204
- Mfr. Part No.:
- DCL1 COMBI
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8.5mm | |
| Shackle Length | 18.5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 70mm | |
| Application | Commercial, Domestic | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8.5mm | ||
Shackle Length 18.5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 70mm | ||
Application Commercial, Domestic | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Disc style padlock features a weather-resistant stainless steel body and a hardened Boron steel closed shackle for superior durability and security. Its disc-shaped design minimizes shackle exposure, making it difficult to tamper with or force open. With a fully recordable four-wheel dial offering 10,000 possible combinations, it provides reliable protection and flexibility in setting personalized security codes.
70mm disc style padlock
Suitable for domestic and commercial applications
Medium security rating
Related links
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 57.1 mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70 mm Body
- ABUS Keyed Brass 12 mm Shackle, 70 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70 mm Body
