ABUS Keyed Steel Heavy Duty Padlock Weatherproof, 38 mm Shackle Length, 11.1 mm Diameter, 55mm Body
- RS Stock No.:
- 339-9527
- Mfr. Part No.:
- XR0083C 55
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-9527
- Mfr. Part No.:
- XR0083C 55
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Heavy Duty Padlock | |
| Shackle Diameter | 11.1mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Grey | |
| Width | 55mm | |
| Application | To Secure Valuables, Switchboard, Barrier, To Secure Grating, Gates, Door, Tool Box, Cupboard, Sheds, Cellar Window | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Heavy Duty Padlock | ||
Shackle Diameter 11.1mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Grey | ||
Width 55mm | ||
Application To Secure Valuables, Switchboard, Barrier, To Secure Grating, Gates, Door, Tool Box, Cupboard, Sheds, Cellar Window | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Heavy Duty Padlocks
Related links
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 48 mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 56.5 mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 79 mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 71 mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 50 mm Body
- ABUS Keyed Steel Padlock Weatherproof Keyed Alike 62.5 mm Body
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- ABUS Keyed Stainless Steel Heavy Duty Padlock Weatherproof 53 mm Body
