Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike, 18 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 589-734
- Mfr. Part No.:
- 9130EURDCC
- Brand:
- Master Lock
Subtotal (1 unit)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.51 |
*price indicative
- RS Stock No.:
- 589-734
- Mfr. Part No.:
- 9130EURDCC
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 18mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 30mm | |
| Application | Hardened Steel Shackle | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 18mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Silver | ||
Width 30mm | ||
Application Hardened Steel Shackle | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Aluminium Padlock features a 30mm wide solid aluminium lock body that is durable and resists corrosion. The 5mm diameter shackle is 18mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4 pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering.
30mm wide solid aluminium body for durability and corrosion resistance
Hardened steel shackle for extra cut resistance
4 pin cylinder for increased pick resistance
Dual locking levers for added protection from prying and hammering
Related links
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- ABUS Keyed Brass Padlock Weatherproof 30mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 30mm Body
- RS PRO Key Brass 5 mm Shackle, 30mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
- RS PRO Key Aluminium 5 mm Shackle, 30mm Body
- Master Lock Key Steel Padlock Weatherproof 49 mm Body
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
