Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike, 51 mm Shackle Length, 9 mm Diameter, 56mm Body

Subtotal (1 unit)*

$72.52

(exc. GST)

$79.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.52

*price indicative

RS Stock No.:
589-710
Mfr. Part No.:
M175EURDLH
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

9mm

Shackle Length

51mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc

Colour

Gold

Width

56mm

Application

One Directional Dial

Quantity Per Package

24Per Pack

Weatherproof

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Solid Body Padlock features a 56mm wide zinc body for strength and reliability. The 9mm diameter octagonal shackle is 51mm long and made of Tough Cut™ boron carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The roller pin cylinder provides maximum pick and pry resistance. The hinged dial cover and shackle seal offers superior weather protection, and reinforced body bumper protects against scratches. The lock includes Set Your Own combination convenience, without the need for a reset tool.

Includes combination chart to facilitate lock system administration

56mm wide double reinforced stainless steel body withstands abuse

51mm tall and hardened steel shackle for extra cut resistance

Easy 4 number dialling with automatic scrambling feature to prevent reopening of lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy