Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike, 18 mm Shackle Length, 5 mm Diameter, 30mm Body

Subtotal (1 unit)*

$22.23

(exc. GST)

$24.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.23

*price indicative

RS Stock No.:
589-735
Mfr. Part No.:
9130EURT
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

5mm

Shackle Length

18mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Colour

Black

Width

30mm

Application

Hardened Steel Shackle

Quantity Per Package

2Per Pack

Weatherproof

Yes

Number of Keys

2

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Solid Aluminium Padlock features a 30mm wide solid aluminium lock body that is durable and resists corrosion. The 5mm diameter shackle is 18mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4 pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering.

30mm wide solid aluminium body for durability and corrosion resistance

Hardened steel shackle for extra cut resistance

4 pin cylinder for increased pick resistance

Dual locking levers for added protection from prying and hammering

Set of 2 keyed alike padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy