ABUS Keyed Brass Padlock Weatherproof Keyed Alike, 17 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 218-4693
- Mfr. Part No.:
- 65/30 KA 6301
- Brand:
- ABUS
Subtotal (1 unit)*
$31.38
(exc. GST)
$34.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.38 |
*price indicative
- RS Stock No.:
- 218-4693
- Mfr. Part No.:
- 65/30 KA 6301
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 5mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 5mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The ABUS solid brass case -Case-hardened steel shackle with NANO PROTECT technology -Shackles available in different heights (HB) - Interior parts in non-corrosive materials -Precision cylinder with pins.
Quality pin tumbler mechanism
Self-locking mechanism
Width: 45mm
Shackle Diameter 7mm
Related links
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- ABUS Keyed Brass Padlock Weatherproof 30 mm Body
- ABUS Keyed Brass Padlock Weatherproof 29mm Body
- ABUS Keyed Brass 6 mm Shackle, 13 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 40 mm Body
- ABUS Keyed Steel 6 mm Shackle, 13mm Body
- ABUS Keyed Steel 6 mm Shackle, 13 mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof 60mm Body
