RS PRO Combination Padlock Brass Combination Padlock, 26 mm Shackle Length, 5 mm Diameter, 30mm Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.40

(exc. GST)

$35.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2,438 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.40
5 +$26.68

*price indicative

RS Stock No.:
781-6035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

5mm

Shackle Length

26mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Colour

Brass

Width

30mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO All-weather brass combination padlock


From RS PRO, comes a range of rigid and high strength all-weather brass combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.

Features and benefits:


  • 3 digit code which can be set freely by yourself for added convenience and security

  • High quality brass body for increased weather endurability, strength and resistance to corrosion

  • Applications


    These padlocks are fantastic for keeping items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

  • How do you set a combination lock?


  • Rotate the digits so that they line up with the marks in the middle the dial to the factory preset code of 0-0-0

  • Rotate the shackle a full half-turn so that the lock is open, press down the shackle into the body of the lock

  • Set your own 3 digit code

  • Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy