RS PRO Key Aluminium, Stainless Steel Padlock Keyed Alike, 14 mm Shackle Length, 5 mm Diameter, 30mm Body

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 189 unit(s) shipping from 16 November 2026
  • Plus 648 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.17-
5 +$18.2617%

*price indicative

RS Stock No.:
195-8256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Key

Product Type

Padlock

Shackle Diameter

5mm

Shackle Length

14mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium, Stainless Steel

Colour

Grey

Width

30mm

Quantity Per Package

1

Number of Keys

2

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro grey coloured aluminium padlock having body width of 40mm and has 4 pin tumbler mechanism. It is mechanism and shackle coated to prevent chemical corrosion.

Automatic locking

Supplied with 2 keys

Hardened steel shackle

Note

These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy