Master Lock Padlock Steel Padlock Keyed Alike, 25 mm Shackle Length, 10 mm Diameter, 51mm Body

Subtotal (1 unit)*

$40.62

(exc. GST)

$44.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.62

*price indicative

RS Stock No.:
120-013
Mfr. Part No.:
5KA
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

10mm

Shackle Length

25mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Grey

Width

51mm

Application

Gange Boxes, Locker, Tool Crib, Fences, Self-Storage Unit, Security Gate, Tool Job Boxes

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Laminated Steel Padlocks, Keyed Alike multiple locks open with the same key feature a 2in (51mm) reinforced laminated steel lock body providing extra strength and a 1in (25mm) tall, 3/8in (10mm) diameter hardened steel shackle for excellent cut resistance. Dual ball bearings locking for maximum pry resistance making it ideal for industrial applications and the non-rekeyable, 4-pin W1 cylinder helps prevent picking. Keyed alike padlocks available to order to match other locks with the W1 cylinder.

Superior protection from drilling and prying

Wide laminated steel body for superior strength

Dual ball bearing locking for maximum pry resistance

Non-rekeyable, 4-pin W1 cylinder helps prevent picking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy