Master Lock Padlock Steel Padlock Weatherproof, 25 mm Shackle Length, 10 mm Diameter, 51mm Body

Subtotal (1 unit)*

$60.24

(exc. GST)

$66.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.24

*price indicative

RS Stock No.:
120-015
Mfr. Part No.:
M5STS
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

10mm

Shackle Length

25mm

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Silver

Width

51mm

Application

Truck, Toeings, Truck Doors, Security Gate, Self-Storage Unit, Trailers, Locker, Fences

Quantity Per Package

20Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Commercial Magnum Laminated Steel Padlock with Stainless Steel Body Cover features a 2in (51mm) wide laminated steel body encased in a stainless steel body cover for maximum strength and weatherability. The 3/8in (10mm) diameter octagonal shackle is 1in (25mm) long and made of chrome-plated boron carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. Commercial Magnum offers a higher level of weatherability and security for applications in outdoor, corrosive and caustic environments.

Stainless steel body for exceptional weatherability

2in (51mm) wide laminated steel body for superior durability

Chrome-plated shackle for excellent rust resistance

Superior pry resistance with dual-ball bearing locking

Can be keyed into existing K1 or WP4 Edge keyways

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy