Tesa Brown 4513 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 271-2729
- Mfr. Part No.:
- 04513-00000-00
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$117.44
(exc. GST)
$129.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.44 | $19.573 |
*price indicative
- RS Stock No.:
- 271-2729
- Mfr. Part No.:
- 04513-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 105μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Adhesive Material | Rubber | |
| Elongation at Break | 3% | |
| Tensile Strength | 70N/cm | |
| Trade Name | 4513 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 50m | ||
Thickness 105μm | ||
Colour Brown | ||
Pre-printed No | ||
Adhesive Material Rubber | ||
Elongation at Break 3% | ||
Tensile Strength 70N/cm | ||
Trade Name 4513 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 50m Length - 04513-00000-00
This packing tape is a paper-backed sealing solution designed for securing cartons and components in industrial environments. It combines a rubber-based adhesive with a paper carrier to provide a manageable, tearable tape suited to routine packing and labelling tasks within automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Rubber adhesive gives strong initial tack for quick sealing
• Paper backing allows easy hand tearing and neat finishes
• Tensile strength 70 N/cm supports load retention during transit
• Thickness 0.105mm provides Durable resistance to abrasion
• Elongation at break 3% minimises stretch for consistent application
• Paper backing allows easy hand tearing and neat finishes
• Tensile strength 70 N/cm supports load retention during transit
• Thickness 0.105mm provides Durable resistance to abrasion
• Elongation at break 3% minimises stretch for consistent application
Applications
• Suitable for sealing industrial shipping cartons and crates
• Ideal for securing components in electronics assembly dispatch
• Used for bundling small electrical parts prior to storage
• Can be used for temporary fixings in mechanical workshops
• Used with automated packing lines requiring consistent adhesion
• Ideal for securing components in electronics assembly dispatch
• Used for bundling small electrical parts prior to storage
• Can be used for temporary fixings in mechanical workshops
• Used with automated packing lines requiring consistent adhesion
What environmental certification applies to the tapes backing?
The paper backing is FSC certified, indicating the Fibre source meets chain-of-custody forest management standards.
How does the adhesive behave on corrugated cardboard?
The rubber-based adhesive achieves strong surface wetting for Rapid bond formation on corrugated substrates, aiding fast-paced packing operations.
Is the product suitable for regulated production environments?
Yes, it is RoHS compliant so it lacks restricted hazardous substances relevant to electronics manufacturing.
How long is each roll and what width does it cover?
Each roll provides 50 m of tape with a width of 50mm for multiple sealing applications.
Does the tape stretch under load and how does that affect performance?
Low elongation of 3% limits extension under tension, maintaining seal integrity and preventing slack during handling.
Related links
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 50mm
- Tesa Brown 4513 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 75mm
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 75mm
