RS Better World
Tesa Brown 4713 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 218-3143
- Mfr. Part No.:
- 04713-00000-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.78
(exc. GST)
$6.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 2,909 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $5.78 | - |
| 15 - 39 | $5.64 | 2% |
| 40 + | $5.50 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-3143
- Mfr. Part No.:
- 04713-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 10% | |
| Adhesion Strength | 2.8N/cm | |
| Tensile Strength | 30N/cm | |
| Trade Name | 4713 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 50m | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 10% | ||
Adhesion Strength 2.8N/cm | ||
Tensile Strength 30N/cm | ||
Trade Name 4713 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- DE
Tesa Packing Tape, 50mm Width, 50m Length - 04713-00000-00
This packing tape is a paper-backed sealing solution designed for general packaging tasks across industrial settings. It provides a straightforward method for securing cartons and components where a paper backing and manual application are preferred, working with hand dispensers for routine assembly and despatch operations.
Features and Benefits:
• Natural rubber adhesive delivers strong bond strength 2.8 N/cm
• Paper backing provides robust surface conformity and tearability
• 125μm thickness offers consistent layer integrity under stress
• High tensile resistance ensures load support 30 N/cm
• Low elongation minimises stretch during handling 10%
• Paper backing provides robust surface conformity and tearability
• 125μm thickness offers consistent layer integrity under stress
• High tensile resistance ensures load support 30 N/cm
• Low elongation minimises stretch during handling 10%
Applications
• Suitable for sealing electrical component cartons prior to shipment
• Ideal for packaging mechanical parts on assembly lines
• Used for bundling small runs of electronic boards for storage
• Can be used for protecting cable harnesses during transit
• Suitable for general warehouse sealing where manual dispensers are used
• Ideal for packaging mechanical parts on assembly lines
• Used for bundling small runs of electronic boards for storage
• Can be used for protecting cable harnesses during transit
• Suitable for general warehouse sealing where manual dispensers are used
What roll dimensions will fit standard hand dispensers?
The tape is provided in 50mm width and 50m length rolls, so it fits dispensers designed for 50mm tape.
How does the backing material affect on-site handling?
The paper backing allows for easy tearing and creasing, aiding manual application and neat folding on carton flaps.
What adhesive chemistry should be expected for adhesion performance?
A natural rubber adhesive formulation is used, offering reliable tack and shear properties for typical packaging substrates.
Related links
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4713 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown 4513 Packing Tape, 50 m x 50mm
- Tesa White Tesa 4713 Packing Tape, 50 m x 50mm
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
