Tesa Brown 60013 Packing Tape, 25 m x 50mm

Subtotal (1 box of 6 units)*

$79.08

(exc. GST)

$86.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.08$13.18

*price indicative

RS Stock No.:
271-2794
Mfr. Part No.:
60013-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

25m

Thickness

210μm

Colour

Brown

Elongation at Break

6%

Tensile Strength

125N/cm

Trade Name

60013

Standards/Approvals

No

COO (Country of Origin):
IT
The Tesa High adhesion paper packaging tape featuring a fiberglass reinforced paper backing with a silicone release coating and a solvent free synthetic rubber adhesive system. The paper backing for tesa is reinforced with a fiberglass scrim, making this product the perfect solution for those packaging applications where a secure seal is required. Thanks to its excellent adhesion and very aggressive tack, a tamper evidence effect is achieved if this tape is removed from the cardboard.

Excellent adhesion

Very aggressive tack

High tensile strength

Suitable for manual and automatic dispensers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy