Tesa Grey 4563 Packing Tape, 25 m x 50mm
- RS Stock No.:
- 646-844
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$13,923.07
(exc. GST)
$15,315.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13,923.07 | $2,320.512 |
*price indicative
- RS Stock No.:
- 646-844
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Silicone Coated Cloth | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 380μm | |
| Colour | Grey | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4563 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Silicone Coated Cloth | ||
Width 50mm | ||
Length 25m | ||
Thickness 380μm | ||
Colour Grey | ||
Adhesive Material Natural Rubber | ||
Trade Name 4563 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Silicone rubber coated fabric tape featuring a specially treated fabric with a silicone rubber coating. It offers outstanding grip and resists sticky substances while providing a reliable non-slip effect on smooth surfaces. The smooth surface maximizes non-slip properties for secure handling.
Silicone coated cloth
Total thickness is 380 μm
Related links
- Tesa Grey 4563 Packing Tape, 25 m x 50mm
- Tesa Grey 4563 Roller Wrapping Tape, 25 m x 50mm
- Tesa Grey 4863 Packing Tape, 25 m x 50mm
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 50mm
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
- Tesa Grey 4863 Roller Wrapping Tape, 25 m x 100mm
- DUCK TAPE Brown Packing Tape, 25 m x 50mm
- DUCK TAPE Clear Packing Tape, 25 m x 50mm
