Tesa Brown BNR 56000 Packing Tape, 25 m x 109mm
- RS Stock No.:
- 664-951
- Mfr. Part No.:
- 56000-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
$33.03
(exc. GST)
$36.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.03 |
*price indicative
- RS Stock No.:
- 664-951
- Mfr. Part No.:
- 56000-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 109mm | |
| Length | 25m | |
| Thickness | 210μm | |
| Colour | Brown | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 6% | |
| Trade Name | BNR 56000 | |
| Tensile Strength | 125N/cm | |
| Standards/Approvals | INGEDE | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 109mm | ||
Length 25m | ||
Thickness 210μm | ||
Colour Brown | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 6% | ||
Trade Name BNR 56000 | ||
Tensile Strength 125N/cm | ||
Standards/Approvals INGEDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Tape features a PAPER ULTRA STRONG ecoLogo new standards tape which is set in the area of well performing and recycling friendly products. With very strong adhesion for applications up to 30 kg and made of sustainable paper, the tape is an impressive performer.
High performing packaging tape
Excellent adhesion and very potent initial tack
Ideal for heavy duty packaging applications up to 30 kg
Recycle friendly according to INGEDE
Related links
- Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- Tesa Brown BNR 57173 Packing Tape, 66 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Brown Tesa 60013 Packing Tape, 25 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Green 58156 Packing Tape, 66 m x 50mm
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
