Tesa Grey 4563 Roller Wrapping Tape, 25 m x 50mm
- RS Stock No.:
- 249-8515
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
$13,923.07
(exc. GST)
$15,315.38
(inc. GST)
- RS Stock No.:
- 249-8515
- Mfr. Part No.:
- 04563-00010-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Roller Wrapping Tape | |
| Backing Material | Silicone Coated Cloth | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 380μm | |
| Colour | Grey | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4563 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Roller Wrapping Tape | ||
Backing Material Silicone Coated Cloth | ||
Width 50mm | ||
Length 25m | ||
Thickness 380μm | ||
Colour Grey | ||
Adhesive Material Natural Rubber | ||
Trade Name 4563 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Printers Friend 4563 PV3 consists of a cloth backing and a smooth silicone coated surface, which offers reliable grip and repels a variety of substances. The product design ensures high resistance to wear, easy application as well as residue free removal even after a prolonged period of time and exposure to high temperatures.
Type of liner PP
Thickness of liner 80 μm
Surface texture smooth
Adhesion to steel 3.6 N/cm
Adhesive Material: Natural rubber
Related links
- Tesa Grey 4563 Packing Tape, 25 m x 50mm
- Tesa Grey 4863 Roller Wrapping Tape, 25 m x 100mm
- Tesa Grey 4863 Packing Tape, 25 m x 50mm
- Tesa Grey Polyvinyl Chloride Film 50 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa Black Hook & Loop Tape, 50mm x 1 m
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa Tesa 4615 4615 Duct Tape Grey

