Tesa Transparent 4848 Surface Protection Film, 100 m x 125mm
- RS Stock No.:
- 207-809
- Mfr. Part No.:
- 04848-00003-01
- Brand:
- Tesa
Subtotal (1 unit)*
$41.79
(exc. GST)
$45.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.79 |
*price indicative
- RS Stock No.:
- 207-809
- Mfr. Part No.:
- 04848-00003-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Surface Protection Film | |
| Backing Material | Polyethylene | |
| Width | 125mm | |
| Length | 100m | |
| Thickness | 48μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4848 | |
| Tensile Strength | 12N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Surface Protection Film | ||
Backing Material Polyethylene | ||
Width 125mm | ||
Length 100m | ||
Thickness 48μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 4848 | ||
Tensile Strength 12N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Protection film made of PE that is coated with an age resistant acrylic adhesive. It allows protection of large areas against dirt and damage. The film is easy to use and protects a wide range of sensitive surfaces (example glass, eloxal, plastic
Thin and transparent film
UV resistance allows outdoor use for four weeks
Related links
- Tesa Transparent 4848 Surface Protection Film, 100 m x 750mm
- Tesa Transparent Tesa 4848 PV1 Masking Tape 250mm x 100 m
- Tesa Transparent Tesa 4848 PV1 Masking Tape 500mm x 100 m
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Tesa 4378 Easy Cover Auto Masking Tape 1m x 20 m
- Tesa Transparent Anti-Slip Flooring Polypropylene Indoor surface protection tape Anti-Slip Finish 66 m x 980mm x 210 μm
- Tesa White Tesa Masking Tape
- Tesa Brown Tesa 4304 Masking Tape 38mm x 50 m
