Tesa Grey 4863 Roller Wrapping Tape, 25 m x 100mm

Subtotal (1 pack of 2 units)*

$4,144.99

(exc. GST)

$4,559.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2,072.495$4,144.99

*price indicative

RS Stock No.:
249-8562
Mfr. Part No.:
04863-00002-03
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Roller Wrapping Tape

Backing Material

Silicone Coated Cloth

Width

100mm

Length

25m

Thickness

620μm

Pre-printed

No

Colour

Grey

Adhesive Material

Natural Rubber

Trade Name

4863

Tensile Strength

3.50N/cm

Adhesion Strength

3.50N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Roller Wrapping Tape, 620μm Thickness, Natural Rubber Adhesive - 04863-00002-03


This roller wrapping tape is a cloth-backed adhesive product designed for wrapping and protecting rollers in industrial settings. It combines a silicone-coated fabric backing with a natural rubber adhesive to provide a robust covering for rotating equipment. Supplied in a 25m length and 100mm width in grey, it is intended for tasks requiring a thick, resilient wrap with consistent adhesive grip during handling and operation.

Features and Benefits:


• 3.50N/cm tensile strength gives Durable resistance to stretching
• 3.50N/cm adhesion strength ensures a secure bond under load
• Silicone-coated cloth backing provides abrasion resistance
• Natural rubber adhesive delivers strong initial tack
• 620μm thickness offers substantial mechanical protection

Applications


• Suitable for refurbishing industrial rollers and sleeves
• Can be used for protective covering during transport
• Ideal for temporary grip enhancement on conveyor rollers
• Used with coating processes requiring cloth-backed wraps
• Suitable for maintenance in manufacturing plant environments

What backing material prevents surface abrasion?


The backing consists of a silicone-coated cloth that resists wear and provides a stable substrate for adhesive application.

How is the adhesive characterised for immediate use?


The adhesive is formulated from natural rubber to deliver pronounced initial tack suitable for quick application.

What size options are delivered on a single roll?


Each roll contains a continuous 25m length at a 100mm width to accommodate multiple wraps.

How does the tape thickness affect mechanical protection?


The 620μm construction increases cushioning and resistance to mechanical damage during roller operation.

What colour is the tape and how does that affect usage?


The tape is grey, providing a NEUTRAL appearance suitable for industrial equipment without contrasting markings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy