RS PRO Transparent Packing Tape, 66 m x 25mm
- RS Stock No.:
- 219-079
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,958 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.35 |
*price indicative
- RS Stock No.:
- 219-079
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 47μm | |
| Colour | Transparent | |
| Dispenser Type | Manual | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 25mm | ||
Length 66m | ||
Thickness 47μm | ||
Colour Transparent | ||
Dispenser Type Manual | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Sealing Tape, 25 mm x 66 m 45 μm Natural Rubber Adhesive
This RS PRO sealing tape is designed for medium applications, providing a reliable solution for sealing boxes and packages. With its natural rubber adhesive, it ensures superior holding force and performance in various conditions, making it ideal for both manual and automatic applications.
Features and Benefits
45 μm Natural Rubber Adhesive: Offers superior holding force with high tack, ensuring secure sealing.
BOPP Backing Material: Provides durability and resistance to tearing, enhancing the tape's longevity.
High and Low Temperature Resistance: Performs well in extreme temperatures, maintaining adhesion and integrity.
Manual and Automatic Application: Versatile use for different sealing methods, increasing operational efficiency.
Suitable for Recycled Boxes: Designed to adhere effectively to high-recycled content cartons, ensuring reliable sealing.
High Shear Strength: Offers excellent resistance to mechanical stress, maintaining seal integrity under pressure.
Transparent Colour: Allows for clear visibility of package contents or labels, improving package presentation.
Applications
High-recycled content cartons
Rough or ultra-smooth cartons
Heavy ink coverage
Dirty or dusty environments
Humid conditions
Temperature extremes
Additional Information
Dispenser Type: Manual
Elongation at Break: 140%
Tensile Strength: 4.5 kg/cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent 66 m x 25mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 25mm
- Tesa Black 60404 Packing Tape, 66 m x 25mm
- Tesa Transparent 51128 Soft Tensilised Polypropylene Tape, 66 m x 25mm
