RS PRO Transparent Packing Tape, 66 m x 50mm
- RS Stock No.:
- 219-067
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,042 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.52 |
*price indicative
- RS Stock No.:
- 219-067
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 47μm | |
| Colour | Transparent | |
| Dispenser Type | Manual | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 47μm | ||
Colour Transparent | ||
Dispenser Type Manual | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Sealing Tape, 50 mm x 66 m, 45 μm Natural Rubber
This RS PRO sealing tape is designed for medium applications, providing a reliable solution for box sealing needs. With a natural rubber adhesive, it ensures superior holding force and excellent performance in various conditions. Ideal for both manual and automatic application, this tape is perfect for environments where performance is critical.
Features and Benefits
45 μm Natural Rubber Adhesive: Ensures superior holding force and high tack, penetrating deeper into fibres.
Outstanding Cohesion Performance: Offers superior resistance in high and low temperature conditions and better behaviour under mechanical stress.
Versatile Application: Suitable for both manual and automatic sealing, enhancing operational flexibility.
High Shear Strength: Provides excellent performance on high-recycled content cartons and rough or ultra-smooth surfaces.
Adaptable to Extreme Conditions: Performs well in dirty, dusty, humid, and temperature extreme environments.
Applications
High-recycled content cartons
Rough or ultra-smooth cartons
Heavy ink coverage
Dirty or dusty environments
Humid conditions
Temperature extremes
Additional Information
Backing Material: BOPP
Width: 50 mm
Length: 66 m
Colour: Transparent
Dispenser Type: Manual
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Packing Tape, 66 m x 50mm
- RS PRO Transparent Packing Tape, 66 m x 25mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- 3M Transparent Packing Tape, 66 m x 50mm
- RS PRO Transparent Packing Tape, 132 m x 50mm
- RS PRO Transparent Packing Tape, 50 m x 50mm
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
