Tesa Yellow 4289 Strapping Tape, 66 m x 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$44.44

(exc. GST)

$48.88

(inc. GST)

RS Stock No.:
533-530
Mfr. Part No.:
04289-00113-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

66m

Thickness

150μm

Colour

Yellow

Dispenser Type

Manual, Automatic

Elongation at Break

35%

Tensile Strength

375N/cm

Trade Name

4289

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Heavy duty strapping tape with one of our strongest tensilized polypropylene backings. The rubber adhesive system provides high initial tack to both polar and non-polar surfaces which makes this product widely accepted for various applications and industries. The mono-oriented polypropylene backing exhibits superior tensile strength, and low elongation. With effortless dispensing, our tape accommodates both manual and automatic operations.

Solvent free adhesive

Low elongation

Good workability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy