Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 36

$1,599.88

(exc. GST)

$1,759.87

(inc. GST)

RS Stock No.:
249-8477
Mfr. Part No.:
04289-00113-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Heavy Duty Tensilised Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

66m

Thickness

144μm

Colour

Yellow

Dispenser Type

Automatic, Manual

Adhesive Material

Natural Rubber

Elongation at Break

35%

Tensile Strength

420N/cm

Trade Name

4289

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4289 is a heavy duty tensilised polypropylene strapping tape with a natural rubber adhesive system. Tesa 4289 features very high tensile strength with low elongation at the same time. The product is highly abrasion resistant.

Adhesion to steel 5 N/cm

Elongation at break 35 %

Tensile strength 420 N/cm

Adhesive Material: Natural rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy