JCS 56 mm ID Black, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1501
- Mfr. Part No.:
- PCSR56RS
- Brand:
- JCS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$176.32
(exc. GST)
$193.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $176.32 | $7.053 |
| 5 - 9 | $167.53 | $6.701 |
| 10 - 29 | $158.72 | $6.349 |
| 30 + | $148.14 | $5.926 |
*price indicative
- RS Stock No.:
- 268-1501
- Mfr. Part No.:
- PCSR56RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 56mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Black | |
| Standards/Approvals | BS 5315 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 56mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Black | ||
Standards/Approvals BS 5315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.
UV and ozone resistant TPE rubber liner absorbs vibration
Special strengthening rib
Best corrosion resistance
- RS Stock No. 2681511
- Mfr. Part No. PCZR56RS
1 Bag of 25
$158.24
- RS Stock No. 2681495
- Mfr. Part No. PCSH56RS
1 Bag of 25
$202.94
- RS Stock No. 2681509
- Mfr. Part No. PCZR48RS
1 Bag of 25
$134.18
- RS Stock No. 2681498
- Mfr. Part No. PCSR48RS
1 Bag of 25
$164.86
Related links
- JCS 56 mm ID Black, 304 Stainless Steel P-Clip
- JCS 52 mm ID Black, 304 Stainless Steel P-Clip
- JCS 60 mm ID Black, 304 Stainless Steel P-Clip
- JCS 48 mm ID Black, 304 Stainless Steel P-Clip
- JCS 44 mm ID Black, 304 Stainless Steel P-Clip
- JCS 56 mm ID Grey, 304 Stainless Steel P-Clip
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
- JCS 48 mm ID Black 304 Stainless Steel P-Clip












