JCS 52 mm ID Black, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1510
- Mfr. Part No.:
- PCZR52RS
- Brand:
- JCS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $146.97 | $5.879 |
| 5 - 9 | $139.62 | $5.585 |
| 10 - 29 | $132.26 | $5.29 |
| 30 + | $123.43 | $4.937 |
*price indicative
- RS Stock No.:
- 268-1510
- Mfr. Part No.:
- PCZR52RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 52mm | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Black | |
| Standards/Approvals | BS 5315 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 52mm | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Black | ||
Standards/Approvals BS 5315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.
UV and ozone resistant TPE rubber liner absorbs vibration
Special strengthening rib
Best corrosion resistance
Related links
- JCS 52 mm ID Black, 304 Stainless Steel P-Clip
- JCS 52 mm ID Black 304 Stainless Steel P-Clip
- JCS 60 mm ID Black, 304 Stainless Steel P-Clip
- JCS 48 mm ID Black, 304 Stainless Steel P-Clip
- JCS 56 mm ID Black, 304 Stainless Steel P-Clip
- JCS 44 mm ID Black, 304 Stainless Steel P-Clip
- JCS 52 mm ID Grey, 304 Stainless Steel P-Clip
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
