JCS 56 mm ID Grey, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1495
- Mfr. Part No.:
- PCSH56RS
- Brand:
- JCS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$202.94
(exc. GST)
$223.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $202.94 | $8.118 |
| 5 - 9 | $192.80 | $7.712 |
| 10 - 29 | $182.63 | $7.305 |
| 30 + | $170.47 | $6.819 |
*price indicative
- RS Stock No.:
- 268-1495
- Mfr. Part No.:
- PCSH56RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 56mm | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Colour | Grey | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Grey | |
| Standards/Approvals | BS 5315 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 56mm | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Colour Grey | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Grey | ||
Standards/Approvals BS 5315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.
UV and ozone resistant TPE rubber liner absorbs vibration
Special strengthening rib
Best corrosion resistance
Related links
- JCS 44 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 52 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 56 mm ID Black, 304 Stainless Steel P-Clip
- JCS 48 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 19 mm ID Grey 304 Stainless Steel P-Clip
- JCS 16 mm ID Grey 304 Stainless Steel P-Clip
- JCS 35 mm ID Grey 304 Stainless Steel P-Clip
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip
