Tyvek White Disposable Disposable Overall, L
- RS Stock No.:
- 242-5304
- Mfr. Part No.:
- D14886050
- Brand:
- Tyvek
Subtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,145 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.38 |
*price indicative
- RS Stock No.:
- 242-5304
- Mfr. Part No.:
- D14886050
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Disposable Overall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EU 2016/425, EN 1149-1/5 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Tyvek | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Disposable Overall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EU 2016/425, EN 1149-1/5 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Tyvek | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 200 easysafe coverall has stitched external seams in yellow for visual identification and differentiation. It has elasticated waist with zipper flap and has protection against radioactive contamination. It has good protection against part
Hooded coverall with elastics
Antistatic treatment on both sides
Great breathability and optimised protection
- RS Stock No. 2425291
- Mfr. Part No. D15338191
Each
$10.95











