Tyvek White Disposable Disposable Overall, 2XL
- RS Stock No.:
- 242-5302
- Mfr. Part No.:
- D14886075
- Brand:
- Tyvek
Subtotal (1 unit)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,971 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.71 |
*price indicative
- RS Stock No.:
- 242-5302
- Mfr. Part No.:
- D14886075
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | 2XL | |
| Product Type | Disposable Overall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EU 2016/425, EN 1073-2, EN 1149-1/5 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Anti-Static | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size 2XL | ||
Product Type Disposable Overall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EU 2016/425, EN 1073-2, EN 1149-1/5 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Anti-Static | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Tyvek 200 easysafe coverall has stitched external seams in yellow for visual identification and differentiation. It has elasticated waist with zipper flap and has protection against radioactive contamination. It has good protection against part
Hooded coverall with elastics
Antistatic treatment on both sides
Great breathability and optimised protection










