Chemsplash White Disposable Coverall, L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-0536
Mfr. Part No.:
2792-L
Brand:
Chemsplash
Find similar products by selecting one or more attributes.
Select all

Brand

Chemsplash

Product Type

Coverall

Size

L

Sub Type

Coverall

Hi-Vis

No

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

EN 1149-5

Gender

Unisex

Resistance Features

Anti-Static

Material

Microporous Laminate

Closure Type

Zip with Flap

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
PL

  • RS Stock No. 2425317
  • Mfr. Part No. D13395299
Each
$19.53
  • RS Stock No. 2710531
  • Mfr. Part No. 2510-L
Each
$12.19
  • RS Stock No. 2708870
  • Mfr. Part No. D15338134
1 Box of 50
$507.49
  • RS Stock No. 2708884
  • Mfr. Part No. D14809622
1 Box of 25
$457.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy