Tyvek White Disposable Coverall, XL
- RS Stock No.:
- 242-5307
- Mfr. Part No.:
- D14886064
- Brand:
- Tyvek
Subtotal (1 unit)*
$12.10
(exc. GST)
$13.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.10 |
*price indicative
- RS Stock No.:
- 242-5307
- Mfr. Part No.:
- D14886064
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Coverall | |
| Size | XL | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EU 2016/425, EN 1149-1/5 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Tear Resistant, Puncture Resistant, Abrasion Resistant | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Coverall | ||
Size XL | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EU 2016/425, EN 1149-1/5 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Tear Resistant, Puncture Resistant, Abrasion Resistant | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 200 EasySafe hooded coverall has stitched external seams and elasticated wrists, ankles and face. It has stitched external seams in yellow for visual identification and differentiation.
•Certified according to Regulation (EU) 2016/425
•Chemical protective clothing, Category III, Type 5 and 6
