Nine worths Black Overall, S
- RS Stock No.:
- 282-587
- Mfr. Part No.:
- 9227-S
- Brand:
- Nine worths
Subtotal (1 unit)*
$84.40
(exc. GST)
$92.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.40 |
*price indicative
- RS Stock No.:
- 282-587
- Mfr. Part No.:
- 9227-S
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | S | |
| Product Type | Overall | |
| Colour | Black | |
| Standards/Approvals | Certified EN 343 level 3/1, CE | |
| Number of Pockets | 2 | |
| Resistance Features | Water Repellent | |
| Material | 50% Polyurethane, 50% Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size S | ||
Product Type Overall | ||
Colour Black | ||
Standards/Approvals Certified EN 343 level 3/1, CE | ||
Number of Pockets 2 | ||
Resistance Features Water Repellent | ||
Material 50% Polyurethane, 50% Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Rain overall is designed to provide exceptional protection against the elements while ensuring comfort and ease of movement. Crafted with a blend of 50% PU and 50% PVC, it showcases a robust 310g/m² waterproof fabric that effectively shields you from rain. The jacket features certified EN 343 standards for water resistance, complemented by welded seams to prevent leaks.
Ventilation aids in breathability enhancing comfort
Two generous pockets offer convenient storage
Elasticated cuffs prevent water ingress
