Nine worths Black Overall, 4XL
- RS Stock No.:
- 282-585
- Mfr. Part No.:
- 9227-4XL
- Brand:
- Nine worths
Subtotal (1 unit)*
$84.40
(exc. GST)
$92.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.40 |
*price indicative
- RS Stock No.:
- 282-585
- Mfr. Part No.:
- 9227-4XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Overall | |
| Size | 4XL | |
| Colour | Black | |
| Number of Pockets | 2 | |
| Standards/Approvals | CE, Certified EN 343 level 3/1 | |
| Material | 50% Polyurethane, 50% Polyvinyl Chloride | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Overall | ||
Size 4XL | ||
Colour Black | ||
Number of Pockets 2 | ||
Standards/Approvals CE, Certified EN 343 level 3/1 | ||
Material 50% Polyurethane, 50% Polyvinyl Chloride | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Rain overall is expertly crafted for those who demand performance and durability in challenging weather conditions. Designed to keep you dry and comfortable, it features a waterproof fabric composition of 50% PU and 50% PVC, reinforced with high-quality sealed seams for ultimate protection against the elements.
Certified EN 343 for reliable performance in adverse weather
Lightweight yet robust construction allows for easy movement
Stylish design suitable for outdoor activities and professional use
Related links
- Nine worths Black Overall, 3XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 4XL
- Nine worths Black Overall, S
- Nine worths Black Overall, 2XL
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 4XL
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths ARSENAL Blue 4XL
- Nine worths ALI Grey 4XL
