Nine worths NATO Black Cold Resistant Unisex Bodywarmer, S

Subtotal (1 unit)*

$94.29

(exc. GST)

$103.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.29

*price indicative

RS Stock No.:
282-557
Mfr. Part No.:
1106-S-NOIR CHINE
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Bodywarmer

Size

S

Gender

Unisex

Sub Type

Jacket

Series

NATO

Number of Pockets

4

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Black

Standards/Approvals

No

Sleeve Type

Long

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Versatile and stylish multi-pocket vest is designed for those who value functionality without sacrificing aesthetic appeal. Crafted from high-quality polyester, this gilet boasts exceptional durability and comfort, making it perfect for both work and leisure activities.

Equipped with elasticated finishes for a secure and comfortable fit

Includes three zipped pockets and one inner pocket for convenient storage

Reflective details enhance visibility in low light situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy