Elka Gb White Reusable Overall, S
- RS Stock No.:
- 253-8228
- Mfr. Part No.:
- E0101/WH/S
- Brand:
- Elka Gb
Subtotal (1 unit)*
$106.46
(exc. GST)
$117.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.46 |
*price indicative
- RS Stock No.:
- 253-8228
- Mfr. Part No.:
- E0101/WH/S
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | White | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Material | Polyurethane, Plutonium, 100% Polyamide | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size S | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour White | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Material Polyurethane, Plutonium, 100% Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size S.
Reinforcement in crotch
