Nine worths Black Overall, 3XL
- RS Stock No.:
- 282-584
- Mfr. Part No.:
- 9227-3XL
- Brand:
- Nine worths
Subtotal (1 unit)*
$84.40
(exc. GST)
$92.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.40 |
*price indicative
- RS Stock No.:
- 282-584
- Mfr. Part No.:
- 9227-3XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Overall | |
| Size | 3XL | |
| Colour | Black | |
| Standards/Approvals | Certified EN 343, CE, level 3/1 & EN 13688+A1 | |
| Resistance Features | Water Repellent | |
| Material | 50% Polyvinyl Chloride, 50% Polyurethane | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Overall | ||
Size 3XL | ||
Colour Black | ||
Standards/Approvals Certified EN 343, CE, level 3/1 & EN 13688+A1 | ||
Resistance Features Water Repellent | ||
Material 50% Polyvinyl Chloride, 50% Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Rain overall is designed for those who demand both functionality and comfort in challenging weather conditions. Crafted from a high-quality blend of PU and PVC, this waterproof garment ensures you stay dry, while its breathable polyester lining adds an extra layer of comfort. Featuring certified EN 343 protection, the jacket is equipped with fully welded seams to keep water at bay.
Breathable lining helps regulate body temperature during wear
Ventilation points maintain airflow and reduce moisture build up
Multiple pockets ensure secure storage for essentials while working
Related links
- Nine worths Black Overall, S
- Nine worths Black Overall, 2XL
- Nine worths Black Overall, 4XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 3XL
- Nine worths ARSENAL Blue 3XL
- Nine worths FOURNIER 3 Black Water Repellent Jacket, 3XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 3XL
