Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 282-555
- Mfr. Part No.:
- 1106-3XL-NOIR CHINE
- Brand:
- Nine worths
Subtotal (1 unit)*
$94.29
(exc. GST)
$103.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.29 |
*price indicative
- RS Stock No.:
- 282-555
- Mfr. Part No.:
- 1106-3XL-NOIR CHINE
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | NATO | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series NATO | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Multipocket vest is designed for the modern professional who values functionality alongside comfort. Crafted from high-quality polyester, it features a robust mesh fabric that promotes breathability, making it ideal for both outdoor and indoor activities. The vest is tailored with reinforced shoulders and sides that ensure durability under various working conditions.
Four convenient pockets for secure storage
Three zipped pockets and one inside pocket for easy access to essentials
Reflective details for increased visibility in low light conditions
Available in various sizes accommodating a range of body types
- RS Stock No. 0282559
- Mfr. Part No. 1106-XXL-NOIR CHINE
Each
$94.29
- RS Stock No. 0282599
- Mfr. Part No. 1437-G-3XL
Each
$85.02
- RS Stock No. 0282604
- Mfr. Part No. 1437-B-3XL
Each
$85.02
- RS Stock No. 0282556
- Mfr. Part No. 1106-4XL-NOIR CHINE
Each
$94.29
Related links
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, S
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 4XL
- Nine worths ARSENAL Blue 3XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths ALI Black 3XL
- Nine worths LENNY Yellow 3XL
- Nine worths LENNY Orange 3XL












