Nine worths FOURNIER 3 Black, Grey, Water Repellent Jacket, 3XL 1 EA

Subtotal (1 unit)*

$146.63

(exc. GST)

$161.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.63

*price indicative

RS Stock No.:
282-645
Mfr. Part No.:
1201-3XL-GRIS/NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Jacket

Size

3XL

Colour

Black, Grey

Gender

Unisex

Outer Material

100% Polyester with Polyurethane Coated

Lining Material

65% Polyester, 2% Elastane, 35% Cotton

Series

FOURNIER

Standards/Approvals

No

Resistance Features

Water Repellent

Number of Outer Pockets

4

Number of Inside Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Versatile work jacket combines practicality with durability, making it an ideal choice for professionals seeking reliable protection. Crafted with a robust blend of materials, it is designed to withstand the rigours of daily use. The jacket features a high collar and chin protection, ensuring comfort and safety in various environments.

Designed with a flexible high back for improved comfort

Equipped with multiple pockets for convenient storage options

A tailored fit that promotes freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy