Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2911C Series Precision
- RS Stock No.:
- 478-035
- Mfr. Part No.:
- B2911CU
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$585.75
(exc. GST)
$644.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.75 |
*price indicative
- RS Stock No.:
- 478-035
- Mfr. Part No.:
- B2911CU
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | B2911C Series Precision Source/Measure Unit | |
| Software Name | PathWave BenchVue Software | |
| Version | Home Versions | |
| Number of Licences | 15 | |
| Languages Available | English | |
| Cable Included | Yes | |
| Standards/Approvals | LXI | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With B2911C Series Precision Source/Measure Unit | ||
Software Name PathWave BenchVue Software | ||
Version Home Versions | ||
Number of Licences 15 | ||
Languages Available English | ||
Cable Included Yes | ||
Standards/Approvals LXI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies B2911C Software Upgrade Package provides subscription services for the B2911C Source/Measure Unit (SMU), ensuring continued access to software updates and advanced measurement capabilities. This package enhances functionality and maintains compatibility with evolving technologies.
Regular software updates for improved performance and new features
Extended technical support for troubleshooting and assistance
Related links
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2912C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2910CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2902C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Software for Use with Various Keysight Instrumentation
- Keysight Technologies BenchVue Software Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202G, DSOX1202A
