Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202G, DSOX1202A
- RS Stock No.:
- 200-5278
- Mfr. Part No.:
- D1202BW3A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$489.00
(exc. GST)
$537.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.00 |
*price indicative
- RS Stock No.:
- 200-5278
- Mfr. Part No.:
- D1202BW3A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | DSOX1202G, DSOX1202A | |
| Software Name | Oscilloscope Software | |
| Languages Available | Thai, English, Japanese, Traditional Chinese, German, Czech, Simplified Chinese, Italian, Turkish, Portuguese, Korean, French, Spanish, Polish, Russian | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With DSOX1202G, DSOX1202A | ||
Software Name Oscilloscope Software | ||
Languages Available Thai, English, Japanese, Traditional Chinese, German, Czech, Simplified Chinese, Italian, Turkish, Portuguese, Korean, French, Spanish, Polish, Russian | ||
Standards/Approvals No | ||
The Keysight Technologies D1202BW3A oscilloscope software is used for bandwidth upgrade and is compatible with DSOX1202A and DSOX1202G oscilloscopes.
Upgrade bandwidth from 100 to 200 MHz
Compatible with DSOX1202A and DSOX1202G
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A, DSOX1202G
- Keysight Technologies Oscilloscope Software Oscilloscope for Use with DSOX1202A Version Bandwidth Upgrade
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000A X-Series redefined oscilloscopes
- Keysight Technologies Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000T X-Series Oscilloscopes
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2911C Series Precision
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
