Martindale, Model EZ664 Socket Tester 30mA 230V CAT III

This image is representative of the product range

Subtotal (1 unit)*

$385.20

(exc. GST)

$423.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.20

*price indicative

RS Stock No.:
468-669
Mfr. Part No.:
EZ664
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Socket Tester

Voltage

230V

Current

30mA

Audible Alarm

Yes

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Model Number

EZ664

Weight

120g

Standards/Approvals

BS EN 61010-1, BS EN 61326-1

Height

38mm

Length

91mm

Plug Type

Standard

Width

8mm

Safety Category Level

CAT III

Safety Category Voltage

300V

COO (Country of Origin):
PH
The Martindale Advanced Socket Tester gives total socket testing flexibility by being able to connect either to a standard 13 amp plug or via flying leads, ideal when testing at light fittings, fused spurs and terminals.

Quick and easy testing mains socket wiring

Earth loop impedance test

Test lead connection for light fittings etc

Bright LEDs with simple fault codes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy