Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2902C Precision Source/Measure
- RS Stock No.:
- 478-026
- Mfr. Part No.:
- B2902CU
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$585.75
(exc. GST)
$644.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.75 |
*price indicative
- RS Stock No.:
- 478-026
- Mfr. Part No.:
- B2902CU
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | B2902C Precision Source/Measure Unit | |
| Software Name | PathWave BenchVue Software | |
| Version | Home Versions | |
| Number of Licences | 15 | |
| Languages Available | English | |
| Cable Included | Yes | |
| Standards/Approvals | LXI | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With B2902C Precision Source/Measure Unit | ||
Software Name PathWave BenchVue Software | ||
Version Home Versions | ||
Number of Licences 15 | ||
Languages Available English | ||
Cable Included Yes | ||
Standards/Approvals LXI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies B2902C Software Upgrade Package provides subscription services, and software enhancements for the B2902C Source/Measure Unit (SMU). It ensures continued compatibility, improved functionality, and access to EasyEXPERT group+ for PC, enabling seamless measurement execution.
Regular software updates for improved performance and new features
Extended technical support for troubleshooting and assistance
Related links
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2912C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2910CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2911C Series Precision
- Keysight Technologies PathWave BenchVue Software Software for Use with Various Keysight Instrumentation
- Keysight Technologies BenchVue Software Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202G, DSOX1202A
