Broadcom AC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
922-6618
Mfr. Part No.:
ACPL-844-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Standards/Approvals

CSA, EN, IEC, UL

Series

ACPL

Automotive Standard

No

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy