Broadcom DC Input 4-Channel Optocoupler, Surface, 16-Pin PDIP
- RS Stock No.:
- 922-6620
- Mfr. Part No.:
- ACPL-847-300E
- Brand:
- Broadcom
This image is representative of the product range
Add 50 more to save $0.30
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$48.75
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,025 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $1.95 | $48.75 | - |
| 50 - 75 | $1.944 | $48.60 | $0.30 |
| 100 + | $1.919 | $47.98 | $3.10 |
*price indicative
- RS Stock No.:
- 922-6620
- Mfr. Part No.:
- ACPL-847-300E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-000E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
