Broadcom DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 922-6627
- Mfr. Part No.:
- ACPL-847-000E
- Brand:
- Broadcom
This image is representative of the product range
Add 50 more to save -
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$45.57
(exc. GST)
$50.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 575 left, shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $1.823 | $45.58 | - |
| 50 - 75 | $1.805 | $45.13 | - |
| 100 + | $1.751 | $43.78 | 3% |
*price indicative
- RS Stock No.:
- 922-6627
- Mfr. Part No.:
- ACPL-847-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | Tube | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging Tube | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-000E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-000E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input Optocoupler 16-Pin SO-16
- Broadcom DC Input Optocoupler 16-Pin SO
