Broadcom AC/DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $11.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

$230.75

(exc. GST)

$253.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.615$230.75-
100 - 150$4.50$225.00$11.50
200 +$4.43$221.50$37.00

*price indicative

RS Stock No.:
922-5829
Mfr. Part No.:
HCPL-3700-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

590mV

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

AC/DC

Typical Rise Time

20μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, CSA

Typical Fall Time

0.3μs

Series

HCPL

Automotive Standard

No

AC/DC to Logic Interface Optocouplers, Avago Technologies


Optocouplers, Avago Technologies


Approvals

UL E55361

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy